GCM10DCCT

Heilind Number:SULGCM10DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCCT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCCT

Detailed Description

Introducing the GCM10DCCT, a high-performance female board-to-board PCB connector designed for precision and reliability. Engineered with PA9T and featuring phosphor bronze contacts with gold plating, this connector ensures optimal conductivity with a current rating of 3A and a voltage capacity of 950VAC. With a threaded mount type and through-hole termination method, it guarantees secure and stable connectivity. The 20-position, 2-row layout with a 3.96mm pitch accommodates multiple connections with ease, while the hairpin contact type and right-angle orientation offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a matte tin termination plating for enhanced durability, this connector is ideal for demanding applications in industries such as aerospace, telecommunications, and industrial automation. Trust in the GCM10DCCT for your critical connectivity needs.