| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM10DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM10DCKD |
GCM10DCKD
| Heilind Number: | SULGCM10DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM10DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM10DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power and signal transmission. Featuring a loop bellow contact type with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The connector is suitable for use in a wide range of industries, thanks to its operating temperature range of -65 to 125°C and clearance hole mount type. With 20 positions and a straight orientation, it offers flexibility in design and installation. The GCM10DCKD is the perfect choice for high-reliability applications where performance is critical.

