GCM10DCKI

Heilind Number:SULGCM10DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCKI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCKI

Detailed Description

Introducing our SKU GCM10DCKI, a high-performance PA9T & Phosphor Bronze female connector designed for precision connectivity in electronic systems. With an amperage rating of 3A and a voltage tolerance of 950VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 3.96mm, it offers secure and efficient PCB-to-PCB or card edge connections. The gold-plated phosphor bronze contacts guarantee optimal conductivity while the threaded mount type and thru-hole termination method provide robust mechanical stability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With 20 positions and a straight orientation, it facilitates seamless integration into your systems. The matte tin termination plating enhances durability, making it a long-lasting solution for your connectivity needs. Trust in the GCM10DCKI for high-reliability performance in critical environments.