GCM10DCKN

Heilind Number:SULGCM10DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCKN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCKN

Detailed Description

Introducing the GCM10DCKN, a high-quality board-to-board PCB connector designed for reliable performance in demanding environments. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of various electronic applications. The connector boasts a compact design with two rows of 20 positions and a pitch of 3.96mm, ideal for space-constrained PCB layouts. Its straight orientation and thru-hole termination method facilitate easy assembly. Operating within a wide temperature range of -65 to 125°C, it guarantees stable operation even in harsh conditions. The Matte Tin termination plating enhances solderability. This connector is a perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.