GCM10DCKS

Heilind Number:SULGCM10DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCKS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCKS

Detailed Description

Introducing the GCM10DCKS, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), accommodating 20 positions with a straight orientation. Crafted with PA9T and Phosphor Bronze, it ensures durability and reliable connectivity. The termination method is through-hole, with gold-plated contacts for optimal signal transmission. Operating at a maximum voltage of 950VAC and amperage of 3A, this connector is suitable for power and data applications. With a wide operating temperature range from -65 to 125°C, it guarantees performance even in harsh environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the GCM10DCKS for seamless and secure board-to-board connections in aerospace, defense, and industrial systems.