GCM10DCMD

Heilind Number:SULGCM10DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCMD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCMD

Detailed Description

The GCM10DCMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring 20 gold-plated contacts housed in a durable PA9T housing, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of up to 950 VAC, it meets the needs of high-power systems. The contact material, Phosphor Bronze, guarantees long-term durability, even in harsh environments. Its wire wrap termination method and clearance hole mount type offer easy and secure installation. Operating at temperatures ranging from -65 to 125 °C, this connector is suitable for use in a wide range of industries. Its compact design, with a connector height of just 15.49 mm and a width of 9.4 mm, makes it ideal for space-constrained applications. Trust the GCM10DCMD for efficient and reliable board-to-board connections in your projects.