GCM10DCMH

Heilind Number:SULGCM10DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCMH

Detailed Description

The GCM10DCMH is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a contact type of hairpin, it offers reliable connectivity for power and signal transmission. This connector features 20 positions across 2 rows, making it ideal for compact designs. The termination method of wire wrap and contact material of phosphor bronze with gold plating ensure excellent conductivity and durability. Operating at an impressive voltage of 950 VAC and a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's clearance hole mount type and matte tin termination plating further enhance its robustness. With a tail length of 14.22mm (.56 in) and a low profile connector height of .61 in (15.49mm), it offers versatility in installation. Whether used in aerospace, defense, or industrial applications, the GCM10DCMH guarantees high reliability and performance.