GCM10DCMI-S288

Heilind Number:SULGCM10DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DCMI-S288

Detailed Description

The GCM10DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for a wide range of power and data applications. The connector's threaded mounting and card extender termination method provide secure and efficient installation. Its hairpin contact type and straddle orientation allow for easy mating and disengagement. With 20 positions and a pitch of 3.96mm, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in aerospace, defense, and industrial settings. Additionally, its matte tin termination plating ensures long-term durability. The GCM10DCMI-S288 is a top choice for engineers seeking high-reliability connectors for their PCB designs.