GCM10DCMI

Heilind Number:SULGCM10DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DCMI

Detailed Description

The GCM10DCMI is a high-performance board-to-board connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 950VAC, it meets the needs of power and data-intensive systems. The threaded mount type and wire wrap termination method provide secure and stable connections, while the hairpin contact type and two rows of 20 positions offer versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches and a width of .37 inches, saves space on the PCB. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Ideal for aerospace, defense, and industrial applications, the GCM10DCMI guarantees exceptional performance and durability.