| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM10DCMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM10DCMN |
GCM10DCMN
| Heilind Number: | SULGCM10DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM10DCMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM10DCMN, a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 3.96mm and two rows of 20 hairpin contacts, this connector ensures secure and reliable connections in demanding environments. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, it offers excellent conductivity and durability. Operating at a voltage of 950VAC and a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its wire wrap termination method and matte tin plating make installation easy and efficient. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust the GCM10DCMN for your mission-critical connectivity needs.

