Introducing the GCM10DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Phosphor Bronze construction, ensuring superior durability and conductivity. With a current rating of 3A and voltage capacity of 950VAC, it offers reliable power transmission. The female connector, with two rows and side hole mounting, provides secure and stable connectivity. Its card extender termination method, along with gold-plated phosphor bronze contacts, guarantees low contact resistance and long-term reliability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a pitch of 3.96mm and hairpin contact type, it facilitates easy and efficient mating. The straddle orientation and 20 positions accommodate diverse connection needs. The matte tin termination plating ensures compatibility with PCBs. This connector, with a compact size of 9.4mm width and 15.49mm height, is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the GCM10DCMS-S288 delivers exceptional performance.