GCM10DCMS

Heilind Number:SULGCM10DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCMS

Detailed Description

Introducing the GCM10DCMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), offering 20 positions for secure and efficient connectivity. With a voltage rating of 950 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and wire wrap termination method make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The connector's straight orientation, side hole mount type, and tail length of 14.22mm (.56 inches) provide flexibility in PCB layout. With matte tin termination plating, it meets industry standards for RoHS compliance. Perfect for aerospace, military, and industrial applications, the GCM10DCMS is a dependable choice for high-reliability connectivity needs.