GCM10DCMT

Heilind Number:SULGCM10DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCMT

Detailed Description

This GCM10DCMT Board To Board PCB Connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power applications. The threaded mount type and wire wrap termination method provide secure and stable connections. Featuring a hairpin contact type, this connector offers efficient signal transmission. With 20 positions arranged in 2 rows and a pitch of 3.96mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh industrial settings. The Matte Tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet highly functional. Whether used in aerospace, military, or industrial applications, the GCM10DCMT guarantees exceptional performance.