GCM10DCSD-S288

Heilind Number:SULGCM10DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DCSD-S288

Detailed Description

The GCM10DCSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of up to 950VAC, it meets the needs of power-intensive systems. Its female gender and hairpin contact type offer secure mating, while the clearance hole mount type and card extender termination method facilitate easy installation. With 20 positions and a pitch of 3.96mm, it provides ample connectivity options. The connector operates flawlessly in a wide temperature range from -65 to 125°C, making it suitable for industrial and aerospace use. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The contacts are plated with gold for superior conductivity, and the termination is plated with matte tin for enhanced durability. Overall, the GCM10DCSD-S288 is a top-of-the-line connector, perfect for high-reliability applications.