GCM10DCSD

Heilind Number:SULGCM10DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCSD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCSD

Detailed Description

The GCM10DCSD is a high-performance female PCB connector designed for demanding industrial applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage resistance of 950 VAC, it meets stringent operational requirements. The connector offers 20 positions in 2 rows, with a pitch of 3.96mm, ideal for high-density PCB layouts. Its straight orientation and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With Matte Tin termination plating for enhanced durability, it ensures long-lasting connectivity. Perfect for aerospace, defense, and industrial electronics, the GCM10DCSD is a reliable solution for your board-to-board connectivity needs.