GCM10DCSH

Heilind Number:SULGCM10DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCSH

Detailed Description

Introducing the GCM10DCSH, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 3.96mm (.156in) and two rows of 20 positions, this connector ensures secure and efficient connections. Featuring a contact material of Phosphor Bronze with gold plating, it guarantees excellent conductivity and corrosion resistance, even at a high voltage of 950VAC. The Hairpin contact type and thru-hole termination method further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide variety of applications. Its compact design, with a connector height of just 15.49mm (.61in) and width of 9.4mm (.37in), allows for easy integration onto PCBs. With matte tin termination plating and PA9T insulation, this connector complies with RoHS standards, ensuring environmental sustainability. Trust the GCM10DCSH for seamless and dependable board-to-board connections in your electronic designs.