GCM10DCSI

Heilind Number:SULGCM10DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCSI

Detailed Description

The GCM10DCSI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and a straight orientation, this connector features two rows with a total of 20 positions, allowing for secure and reliable connections. Its rugged construction, including PA9T housing and gold-plated phosphor bronze contacts, ensures durability and excellent conductivity. Rated for 3A and 950VAC, it meets stringent electrical requirements. The termination method is through-hole, with matte tin plating for added reliability. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. The connector's compact size, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial equipment, the GCM10DCSI guarantees high performance and longevity.