GCM10DCSN

Heilind Number:SULGCM10DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCSN

Detailed Description

The GCM10DCSN is a female board-to-board PCB connector designed for high-reliability applications. Featuring two rows with a total of 20 positions, it offers secure connectivity with a pitch of 3.96mm (.156 inches). Constructed with PA9T and high-quality phosphor bronze, this connector ensures durability and efficient signal transmission. The gold-plated contacts provide excellent conductivity and corrosion resistance, while the termination method of thru hole soldering guarantees a reliable connection. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The straight orientation and compact design, with a height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), allow for easy installation in tight spaces. Tailored for demanding industrial and electronic applications, the GCM10DCSN is a dependable solution for your connectivity needs.