GCM10DCSS

Heilind Number:SULGCM10DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCSS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCSS

Detailed Description

Featuring the SKU GCM10DCSS, this high-performance board-to-board PCB connector is designed for demanding applications. With a rugged construction that includes PA9T housing and Phosphor Bronze contacts, it ensures reliable connectivity in harsh environments. The female connector, with two rows of 20 Hairpin contact positions, offers a secure and efficient connection. Utilizing a side hole mount type and through-hole termination method, installation is straightforward. Gold-plated contacts guarantee optimal signal transmission, while the 3A current rating and 950VAC voltage rating make it suitable for various power and signal applications. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse industries. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. With matte tin termination plating, it ensures long-term durability and performance. Trust in the GCM10DCSS for your connectivity needs, delivering quality and reliability without compromise.