GCM10DCST

Heilind Number:SULGCM10DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCST
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCST

Detailed Description

Featuring a robust construction, the GCM10DCST PCB Connector ensures reliable connectivity in demanding environments. With a pitch of 3.96mm (.156in) and two rows of 20 gold-plated hairpin contacts, this female connector offers high-speed data transfer capabilities. Its thru-hole termination method and phosphor bronze contact material guarantee secure and durable connections. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, it is suitable for a wide range of applications. The connector's threaded mount type and straight orientation facilitate easy installation on PCBs. With a connector height of .61in (15.49mm) and a width of 9.4mm (.37in), it provides a compact yet efficient solution for board-to-board and card edge connections. The matte tin termination plating enhances solderability. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Upgrade your connectivity with the GCM10DCST.