GCM10DCTS

Heilind Number:SULGCM10DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCTS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCTS

Detailed Description

The GCM10DCTS connector features a durable construction with PA9T and Phosphor Bronze materials, making it suitable for high-reliability applications. Offering a 3A amperage and 950VAC voltage, this female connector ensures efficient power transmission with minimal signal loss. With two rows and 20 positions, it allows for versatile connectivity on PCBs. The hairpin contact type, plated with gold for enhanced conductivity, guarantees secure and stable connections. Designed for easy installation, it has a side hole mount type and through-hole termination method. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient on PCBs. The matte tin termination plating adds to its durability, ensuring long-lasting performance. Perfect for board-to-board and card edge connections, the GCM10DCTS is a reliable choice for demanding electronic applications.