GCM10DCTT

Heilind Number:SULGCM10DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCTT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCTT

Detailed Description

The GCM10DCTT is a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 3.96mm (.156 in) and a straight orientation, this connector features two rows of 20 female contacts, each made of durable PA9T and phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at voltages up to 950 VAC and amperages of 3A, it is suitable for demanding environments. The termination method is through-hole, with a tail length of 4.32mm (.17 in) for secure mounting. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it space-efficient on PCBs. The matte tin termination plating enhances durability. The GCM10DCTT is a reliable solution for high-speed and high-power connectivity requirements in aerospace, telecommunications, and industrial applications.