GCM10DCWH

Heilind Number:SULGCM10DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DCWH

Detailed Description

Introducing the GCM10DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows and 20 positions, ensuring secure and reliable connections. Its female gender and straight orientation make it easy to integrate into your PCB layout, while the clearance hole mount type and through-hole termination method provide efficient installation. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance, suitable for a wide range of operating environments. With a voltage rating of 950VAC and an amperage of 3A, this connector meets stringent performance requirements. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Operating within a wide temperature range from -65 to 125°C, the GCM10DCWH is reliable even in harsh conditions. Perfect for applications where durability and performance are critical, this connector is a top choice for engineers and designers in industries such as aerospace, defense, and telecommunications. Upgrade your PCB connectivity with the GCM10DCWH and experience seamless and efficient data transmission.