GCM10DCWI

Heilind Number:SULGCM10DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCWI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCWI

Detailed Description

The GCM10DCWI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission with a current rating of 3A and a voltage rating of 950VAC. With a compact design, it offers 20 positions in a dual-row configuration, making it ideal for densely populated PCBs. The threaded mounting and thru-hole termination method guarantee secure and durable connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straight orientation further enhance its versatility. With a tail length of 3.18mm and a low-profile design measuring just 15.49mm in height and 9.4mm in width, the GCM10DCWI is a space-saving solution without compromising on performance. Trust this connector for robust and efficient board-to-board connections in various electronic systems.