GCM10DCWN

Heilind Number:SULGCM10DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCWN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCWN

Detailed Description

The GCM10DCWN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 20 positions, it offers reliable connectivity in compact spaces. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures excellent signal transmission and durability. The hairpin contact type and thru-hole termination method further enhance its stability. Operating at a voltage of 950 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal applications. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The connector's compact design, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), makes it easy to integrate into PCB layouts. Its matte tin termination plating also complies with RoHS standards, ensuring environmental sustainability. Trust the GCM10DCWN for secure and efficient board-to-board connections in your projects.