GCM10DCWT

Heilind Number:SULGCM10DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DCWT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DCWT

Detailed Description

Introducing the GCM10DCWT, a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 3.96mm (.156 in) and capable of handling up to 3A of current at 950VAC, this connector ensures reliable power transmission. Featuring two rows of 20 hairpin contacts made of gold-plated phosphor bronze, it guarantees optimal conductivity and durability. The straight orientation and threaded mount type with thru-hole termination offer easy and secure installation onto PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, the GCM10DCWT is ideal for demanding environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained applications. Trust in the quality and performance of this connector for your next project.