GCM10DKAD

Heilind Number:SULGCM10DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKAD

Detailed Description

The GCM10DKAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission at a maximum amperage of 3A and voltage of 950VAC. With a compact design encompassing two rows of 20 cantilever contact positions spaced at a pitch of 3.96mm, it offers efficient connectivity in tight spaces. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, the GCM10DKAD guarantees performance and longevity in harsh environments. Its matte tin termination plating further enhances durability, making it ideal for critical applications in aerospace, defense, and industrial sectors.