GCM10DKAH

Heilind Number:SULGCM10DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKAH

Detailed Description

Introducing the GCM10DKAH, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this female connector features two rows of 20 cantilever contacts with gold plating for optimal conductivity. Its right-angle orientation and clearance hole mount type make it versatile for various applications. This connector, with a pitch of 3.96mm, is suitable for use in aerospace, defense, and industrial systems, thanks to its operating temperature range of -65 to 125°C and rugged construction. The matte tin termination plating ensures durability and longevity. Measuring 13.97mm in height and 9.4mm in width, the GCM10DKAH is compact yet robust, meeting the stringent requirements of hi-rel environments. Upgrade your connectivity solutions with this top-of-the-line connector.