GCM10DKAI

Heilind Number:SULGCM10DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKAI

Detailed Description

This PA9T and phosphor bronze female connector, SKU GCM10DKAI, boasts a rugged design perfect for demanding applications. With a pitch of 3.96mm (.156 in) and 2 rows of 20 positions, it offers reliable connectivity. Featuring a cantilever contact type with gold plating, it ensures excellent signal transmission. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, it is suitable for harsh environments. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained layouts. The matte tin termination plating enhances durability. Whether for board-to-board or card edge connections, this connector is a dependable choice for your high-reliability applications.