| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM10DKAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM10DKAN |
GCM10DKAN
| Heilind Number: | SULGCM10DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM10DKAN |
| ECAD Model: |
Specifications
Detailed Description
The GCM10DKAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, it ensures reliable connectivity in industrial environments. With a contact rating of 3A and voltage of 950 VAC, it offers superior power transmission capabilities. The connector's cantilever contact type and right-angle orientation make it ideal for tight spaces, while its 2.54mm tail length allows for easy through-hole mounting. Operating efficiently in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. With gold-plated contacts for enhanced conductivity and matte tin termination plating for added durability, this connector is a dependable solution for critical electronic systems.

