GCM10DKAS

Heilind Number:SULGCM10DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKAS

Detailed Description

Introducing the GCM10DKAS, a high-performance board-to-board PCB connector designed for critical applications. This connector features a rugged construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold for optimal conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. The two rows of 20 cantilever contacts, spaced at a pitch of 3.96mm, offer secure and efficient connectivity. Its side-hole mounting and through-hole termination method provide easy installation on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. The right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it suitable for space-constrained applications. Compliant with industry standards, including RoHS, this connector guarantees quality and reliability. Upgrade your connectivity solutions with the GCM10DKAS.