GCM10DKAT

Heilind Number:SULGCM10DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKAT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKAT

Detailed Description

Introducing the GCM10DKAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 950VAC, it guarantees efficient operation even in harsh environments. The 20-position, two-row design offers ample connectivity options, while the threaded mount and thru-hole termination method ensure secure and stable installation. With a pitch of 3.96mm and a cantilever contact type, it provides precise and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating adds durability and longevity to the connector, meeting high reliability standards. Whether in aerospace, telecommunications, or industrial equipment, the GCM10DKAT delivers exceptional performance, making it the perfect choice for your connectivity needs.