GCM10DKDI

Heilind Number:SULGCM10DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKDI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKDI

Detailed Description

Introducing the GCM10DKDI, a high-performance PA9T & Phosphor Bronze female connector designed for reliable power transmission. With a current rating of 3A and a voltage capacity of 950VAC, this connector is perfect for demanding applications. Featuring two rows of contacts and a threaded mount type for secure attachment, it ensures stable connectivity. The cantilever contact type and gold plating guarantee low contact resistance and high durability. With a pitch of 3.96mm and 20 positions, it offers versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for use in various environments. The connector, with a compact height of 15.49mm and a width of 9.4mm, is ideal for space-constrained PCB layouts. Its matte tin termination plating ensures easy soldering. Approved for use in board-to-board and card edge connections, it is a reliable choice for your electronic projects.