GCM10DKDN

Heilind Number:SULGCM10DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKDN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKDN

Detailed Description

Introducing the GCM10DKDN, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic applications. With a pitch of 3.96mm (.156in) and accommodating 20 positions across 2 rows, this connector ensures secure and efficient signal transmission. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, it guarantees reliable conductivity even in demanding environments. The cantilever contact type and thru-hole termination method further enhance its durability. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC, it meets stringent industry standards for performance and safety. The matte tin termination plating offers additional protection against corrosion. With a compact design, measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, it is ideal for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial electronics, the GCM10DKDN is the perfect choice for seamless and reliable board-to-board connections.