GCM10DKDS

Heilind Number:SULGCM10DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKDS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKDS

Detailed Description

Introducing the GCM10DKDS, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and longevity. With a maximum amperage of 3A and a voltage rating of 950VAC, it offers robust power transmission capabilities. The 20-position, dual-row design with a pitch of 3.96mm allows for versatile connectivity in various electronic applications. Its straight orientation and side-hole mount type make installation easy and space-efficient. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Trust the GCM10DKDS for seamless and durable board-to-board connections in your PCB designs.