| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM10DKED |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM10DKED |
GCM10DKED
| Heilind Number: | SULGCM10DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM10DKED |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM10DKED, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 20 cantilever contacts made of PA9T and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission in high-speed data systems. Featuring a clearance hole mount and thru-hole termination method, it offers easy and secure installation on PCBs. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, it guarantees exceptional performance even in harsh environments. The connector's compact design, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. Trust the GCM10DKED for robust and efficient connectivity in your electronic designs.

