GCM10DKEH

Heilind Number:SULGCM10DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DKEH

Detailed Description

The GCM10DKEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 950VAC, it is suitable for power and signal transmission. The 20-position, right-angle female connector with 2 rows and a 3.96mm pitch offers versatile connectivity options. Gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Trust the GCM10DKEH for efficient and secure board-to-board connections in your electronic systems.