GCM10DKEI

Heilind Number:SULGCM10DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKEI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKEI

Detailed Description

The GCM10DKEI Board To Board PCB Connector is a high-performance electronic component designed for seamless connectivity in industrial applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a compact form factor, right angle orientation, and threaded mount type, it offers versatility in installation. Operating at a maximum voltage of 950 VAC and current of 3 A, it meets stringent performance standards. The 20-position, dual-row layout with a pitch of 3.96 mm facilitates efficient PCB connections. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees long-term durability even in harsh environments. Trusted for its quality and performance, the GCM10DKEI is ideal for demanding electronic systems.