GCM10DKEN

Heilind Number:SULGCM10DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKEN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKEN

Detailed Description

Introducing the GCM10DKEN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 20 positions each, with a pitch of 3.96mm (.156 inches), ensuring secure and reliable connections. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts provide optimal signal transmission, while the matte tin termination plating enhances soldering reliability. With an operating temperature range of -65 to 125°C and a voltage rating of 950VAC, this connector is suitable for use in harsh environments. Its right-angle orientation and cantilever contact type allow for easy and efficient installation. Measuring 13.97mm (.55 inches) in height and 9.4mm (.37 inches) in width, it offers a compact yet robust solution for your connectivity needs. Trusted for quality and performance, the GCM10DKEN is ideal for aerospace, military, and other high-reliability applications.