GCM10DKET

Heilind Number:SULGCM10DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKET
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKET

Detailed Description

Introducing our GCM10DKET, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & Phosphor Bronze, this female connector features two rows and a threaded mount type for secure installation. Its termination method is through-hole, ensuring reliable connectivity. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity. Operating at 3A and 950VAC, it's suitable for power and signal transmission. The cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. With 20 positions and a pitch of 3.96mm, it enables efficient PCB connectivity. This connector is built to last, with an operating temperature range of -65 to 125°C and matte tin termination plating. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Perfect for high-reliability applications, it's a must-have component for your electronic projects.