| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM10DKJD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM10DKJD |
GCM10DKJD
| Heilind Number: | SULGCM10DKJD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM10DKJD |
| ECAD Model: |
Specifications
Detailed Description
The GCM10DKJD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of power and signal applications. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. With 20 positions and two rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The connector is RoHS compliant and meets all relevant industry standards. Trust the GCM10DKJD for your critical connectivity needs.

