GCM10DKJH

Heilind Number:SULGCM10DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKJH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKJH

Detailed Description

Introducing the GCM10DKJH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 20 positions, this connector ensures reliable connectivity in tight spaces. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it offers superior conductivity and durability. The cantilever contact type and right-angle orientation allow for easy mating and disconnection. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it is suitable for use in a wide range of environments. The clearance hole mount type and thru-hole termination method ensure secure attachment to the PCB. With a tail length of 12.7mm and compact dimensions of 13.97mm height and 9.4mm width, it is space-efficient while meeting stringent performance requirements. Trust the GCM10DKJH for your critical connectivity needs in aerospace, defense, industrial, and other hi-rel applications.