GCM10DKJI

Heilind Number:SULGCM10DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKJI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKJI

Detailed Description

This PA9T and Phosphor Bronze female connector, GCM10DKJI, with a pitch of 3.96 mm (.156 in), offers high-performance connectivity in board-to-board PCB applications. Featuring two rows and 20 positions, it ensures reliable signal transmission with a maximum voltage of 950 VAC. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. With a threaded mount type and through-hole termination method, installation is secure and straightforward. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for diverse environments. Its compact design, with a connector height of 13.97 mm (.55 in) and width of 9.4 mm (.37 in), saves space while maintaining efficiency. The matte tin termination plating enhances solderability, further improving performance. Ideal for high-reliability applications, this connector ensures seamless connectivity in demanding electronic systems.