GCM10DKJN

Heilind Number:SULGCM10DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKJN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DKJN

Detailed Description

Introducing the GCM10DKJN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Its female gender, right-angle orientation, and cantilever contact type make it ideal for space-constrained setups. Featuring 20 positions spread across 2 rows with a 3.96mm pitch, it offers efficient signal transmission. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees durability in harsh environments. Its compact size, measuring just 13.97mm in height and 9.4mm in width, makes it suitable for various PCB designs. Trust the GCM10DKJN for secure and high-speed connections in your electronic assemblies.