GCM10DKJS

Heilind Number:SULGCM10DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DKJS

Detailed Description

Introducing the GCM10DKJS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 20 female contacts, this connector ensures secure and reliable connections. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it offers excellent conductivity and durability. The cantilever contact type and right-angle orientation make it easy to install in tight spaces. Rated for up to 3A and 950VAC, it meets stringent safety standards. With a wide operating temperature range from -65 to 125°C, it's suitable for harsh environments. The termination method of thru-hole with matte tin plating guarantees stable and long-lasting performance. Perfect for use in aerospace, defense, and other high-reliability applications, the GCM10DKJS is a top choice for engineers seeking quality and performance.