GCM10DKJT

Heilind Number:SULGCM10DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKJT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULGCM10DKJT

Detailed Description

The GCM10DKJT is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a pitch of 3.96mm and 20 positions, it offers ample connectivity options. The right angle orientation and threaded mounting type make it easy to install, while the through-hole termination method ensures secure attachment to the PCB. Rated for a high voltage of 950VAC and operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of electronic devices. Its compact size, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layout. The matte tin termination plating adds to its durability. Perfect for applications where reliability is crucial, the GCM10DKJT is a top choice for engineers seeking high-quality connectivity solutions.