GCM10DKMD

Heilind Number:SULGCM10DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKMD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKMD

Detailed Description

Introducing the GCM10DKMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 950VAC, it ensures optimal power transmission. The female connector with two rows and 20 positions allows for versatile connectivity. Its clearance hole mount type and wire wrap termination method make installation easy. The gold-plated phosphor bronze contacts guarantee excellent signal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust the GCM10DKMD for secure and efficient board-to-board connections in aerospace, defense, and other hi-rel industries.