GCM10DKMH

Heilind Number:SULGCM10DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKMH

Detailed Description

Introducing the GCM10DKMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 20 contact positions, each meticulously crafted with PA9T and Phosphor Bronze materials for exceptional durability and conductivity. The termination method of Wire Wrap ensures secure connections, while the gold-plated contacts guarantee optimal signal transmission. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, this connector is suitable for high-power environments. Its cantilever contact type and straight orientation offer ease of use during assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, the GCM10DKMH is a reliable choice for your PCB connectivity needs. Meeting stringent industry standards, this connector is ideal for applications requiring rugged and high-reliability performance.