GCM10DKMI

Heilind Number:SULGCM10DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM10DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM10DKMI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM10DKMI

Detailed Description

The GCM10DKMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power transmission. The female connector has two rows, each accommodating 20 positions, making it ideal for complex circuitry. Its threaded mount type and wire wrap termination method provide secure and stable installation. The cantilever contact type and gold plating guarantee low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, it complies with RoHS regulations. Whether used in aerospace, defense, or industrial applications, the GCM10DKMI ensures superior performance and reliability.