| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM10DKMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM10DKMT |
GCM10DKMT
| Heilind Number: | SULGCM10DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM10DKMT |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, the GCM10DKMT is a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a thread-mounted design for secure installation, this female connector offers two rows of 20 cantilever contact positions, suitable for a variety of applications. Operating at a maximum voltage of 950 VAC and an extended temperature range of -65 to 125°C, it ensures reliable performance even in harsh conditions. The 3A amperage rating, along with a 3.96mm pitch and 14.22mm tail length, guarantees efficient power transmission. Ideal for industrial and electronic systems, this connector complies with rigorous quality standards, making it a dependable choice for your connectivity needs.

